70AAJ-2-M0, Battery Contacts 2.54mm 2Pin Male Standard Pins
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
210 руб.
от 120 шт. —
164 руб.
от 540 шт. —
140.68 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Power\Battery Holders, Clips & Contacts\Battery Contacts
Modular ContactsBourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.
Технические параметры
Battery Cell Size: | 70AA |
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Gender: | Male |
Manufacturer: | Bourns |
Material: | Copper Alloy |
Mounting Style: | SMD/SMT |
Number of Batteries: | 2 Battery |
Packaging: | Tube |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Series: | 70AAM |
Subcategory: | Battery |
Termination Style: | SMD/SMT |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Type | Modular Contact |
Gender | M |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 60V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 25 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 10000 |
Packaging | Tube |
Product Length (mm) | 5 |
Product Depth (mm) | 8.48 |
Product Height (mm) | 3.81 |
Contact Plating | Gold Over Nickel |
Contact Material | Copper Alloy |
Mounting | Surface Mount |
Вес, г | 0.29 |
Техническая документация
Datasheet
pdf, 437 КБ
Datasheet 70AAJ-3-M0
pdf, 456 КБ
Батарейные отсеки часть 1
pdf, 195 КБ
Батарейные отсеки часть 2
pdf, 244 КБ