70ABJ-2-F0E, Battery Contacts MODULAR CONTACT 2-UP FEMALE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 10 шт. —
450 руб.
от 100 шт. —
372 руб.
от 500 шт. —
293.12 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Power\Battery Holders, Clips & Contacts\Battery Contacts
70ABJ-F Female Modular ContactsBourns 70ABJ-F Female Modular Contacts are an off-the-shelf product ideal for multiple applications, with no NRE required and reduced time-to-market for final product. The 70ABJ-F model offers a voltage rating of 60V, 1.27mm pitch, SMD, a two or four-contact option, current rating of 3A per contact, precious metal plating, a high number of mating cycles, and twin hot contacts (symmetrical pad layout). The 70ABJ-F Female Modular Contacts are ideal for handheld communication devices, such as mobile phones, pagers, and cordless phones, as well as portable consumer equipment such as PDAs, notebook PCs, cameras, and more.
Технические параметры
Battery Cell Size: | 70AB |
Brand: | Bourns |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gender: | Female |
Manufacturer: | Bourns |
Number of Batteries: | 1 Battery |
Number of Contacts: | 2 Contact |
Packaging: | Reel, Cut Tape |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Series: | 70ABF |
Subcategory: | Battery |
Termination Style: | SMD/SMT |
Base Product Number | 70ABJ -> |
California Prop 65 | Warning Information |
Connector Type | Compression Contact, Female |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Contacts | 2 |
Number of Rows | 1 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Pitch | 0.050"" (1.27mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 0.57 |
Техническая документация
Datasheet
pdf, 423 КБ
Datasheet 70ABJ-3-F0E
pdf, 417 КБ
Батарейные отсеки часть 1
pdf, 195 КБ
Батарейные отсеки часть 2
pdf, 244 КБ