70ADJ-2-FL0, Battery Contacts 2 Position Female SMD

70ADJ-2-FL0, Battery Contacts 2 Position Female SMD
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.350 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004708446
Артикул: 70ADJ-2-FL0
Бренд: Bourns

Описание

Power\Battery Holders, Clips & Contacts\Battery Contacts
Modular Contacts Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

Технические параметры

Battery Cell Size: 70AD
Brand: Bourns
Color: Black
Contact Plating: Gold over Nickel
Factory Pack Quantity: 60
Manufacturer: Bourns
Material: Copper Alloy
Mounting Style: SMD/SMT
Number of Batteries: 2 Battery
Packaging: Tube
Part # Aliases: 70ADJ-002-FL0
Product Category: Battery Contacts
Product Type: Battery Contacts
Product: Battery Contacts
Subcategory: Battery
Type: Modular Contact
Battery Cell Size 70AD
Brand Bourns
Color Black
Contact Plating Gold over Nickel
Factory Pack Quantity 60
Manufacturer Bourns
Material Copper Alloy
Mounting Style SMD/SMT
Number of Batteries 2 Battery
Packaging Tube
Part # Aliases 70ADJ-002-FL0
Product Battery Contacts
Product Category Battery Contacts
RoHS Details
Series 70AD
Type Modular Contact
Unit Weight 0.060812 oz
Вес, г 1.724

Техническая документация

Datasheet
pdf, 443 КБ
Документация
pdf, 299 КБ