RS-485EVALBOARD2, Other Development Tools TVS/TBU/MOV Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 020 руб.
Добавить в корзину 1 шт.
на сумму 4 020 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
RS-485 Evaluation BoardsBourns RS-485 Evaluation Boards aid in evaluating circuit protection on RS-485 Serial Device Ports using TBU ® High-Speed Protectors (HSPs), Gas Discharge Tubes (GDTs), Transient Voltage Suppression (TVS) diodes and Metal Oxide Varistors (MOV) products. As part of the Bourns TBU HSP device solution with a low capacitance GDT, the RS-485 Evaluation Boards enable design engineers to increase the surge and transient protection level on RS-485 ports and house the entire circuit protection solution in a reduced PCB area.
Технические параметры
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | RS-485 |
Manufacturer: | Bourns |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TBU-CA065-300-WH, MOV-10D201K, CDSOT23-SM712 |
Type: | Circuit Protection |
Brand | Bourns |
Description/Function | Evaluation Board serves as an aid in evaluating circuit protection on RS-485 serial device ports |
Dimensions | 50 mm x 25 mm x 1.2 mm |
Factory Pack Quantity | 1 |
Interface Type | RS-485 |
Manufacturer | Bourns |
Packaging | Bulk |
Product | Evaluation Boards |
Product Category | Other Development Tools |
RoHS | Details |
Tool Is For Evaluation Of | TBU-CA065-300-WH, MOV-10D201K, CDSOT23-SM712 |
Type | Circuit Protection |
Вес, г | 0.5 |
Техническая документация
Datasheet RS-485EVALBOARD2
pdf, 1280 КБ
Документация
pdf, 336 КБ