EC11E09244BS, Encoders 5 Volts Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1886 шт., срок 7-9 недель
1 560 руб.
от 10 шт. —
660 руб.
от 1200 шт. —
471 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Альтернативные предложения3
Описание
Electromechanical\Encoders
EC11 11mm Metal-Shaft EncodersAlps Alpine EC11 11mm Metal-Shaft Encoders are compact, high-reliability encoders with a variety of length, pulse, and detent options. The Alps Alpine EC11 Encoders offer 9PPR to 18PPR resolution, 5V DC operating supply voltage, and 10mA at 5V DC current rating. The series offers a standard operating life of 15.000 cycles and versions with 100.000 cycles. The encoders operate over a -40°C to +85°C temperature range.
Технические параметры
Brand: | Alps Alpine |
Bushing Material: | Metal |
Factory Pack Quantity: Factory Pack Quantity: | 1200 |
Life: | 15000 Cycles |
Manufacturer: | Alps Alpine |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 18 Detent |
Operating Supply Voltage: | 5 VDC |
Orientation: | Straight |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Magnetic Encoders |
Resolution: | 9 PPR |
Series: | EC11 |
Shaft Diameter: | 6 mm |
Shaft Type: | Flatted |
Size / Dimension: | 11 mm |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Push/Pull Switch |
Automotive | No |
Body Orientation | Straight |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Index output | Not Indexed |
Life Cycle | Active |
Maximum Operating Torque | 10mN.m |
Mechanical Life - (Cycles) | 15000 |
Military Qualified | No |
Motion | Rotary |
Mounting | Through Hole |
Operating Temperature - (?C) | -40~85 |
Programmable | No |
Pulses per Revolution | 9 |
Shaft Style | Flat |
Terminal Type | PC Pins |
Typical Operating Supply Voltage | 5VDC |
Вес, г | 4.8 |
Техническая документация
Datasheet
pdf, 1913 КБ
Документация
pdf, 1656 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары