EC21A0950402, Encoders 18 Detent 9 Pulse 15mm Actuator

EC21A0950402, Encoders 18 Detent 9 Pulse 15mm Actuator
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6-8 недель
1 450 руб.
от 10 шт.1 080 руб.
от 25 шт.951 руб.
от 100 шт.782.08 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8004716218
Артикул: EC21A0950402
Бренд: Alps Electric

Описание

Electromechanical\Encoders
EC21A Ring-Type Encoders

Alps Alpine EC21A Ring-Type Encoders feature a 10mA, 5V DC electrical rating and a two-phase A and B output signal. These encoders offer 100MΩ 250V DC insulation resistance with an available 9/18 or 15/30 pulse/detent count. Alps Alpine EC21A Encoders measure 21.6mm x 21.6mm x 4mm while the actuators measure 15mm in length. Alps Alpine EC21A Ring-Type Encoders withstand 50.000 life cycles and can operate in temperatures ranging from -40°C to +85°C.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: Factory Pack Quantity: 600
Life: 50000 Cycles
Manufacturer: Alps Alpine
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 18 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Ring Encoders
Resolution: 9 PPR
Series: EC21A
Shaft Length: 4 mm
Shaft Type: Ring
Size / Dimension: 21 mm
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 772 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.