EC28A1850402, Encoders 18Pulses / 18Detent / 12mNm / 15mm

EC28A1850402, Encoders 18Pulses / 18Detent / 12mNm / 15mm
Изображения служат только для ознакомления,
см. техническую документацию
326 шт., срок 6-8 недель
1 610 руб.
от 10 шт.1 200 руб.
от 25 шт.1 070 руб.
от 100 шт.762.09 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Альтернативные предложения2
Номенклатурный номер: 8004716219
Артикул: EC28A1850402
Бренд: Alps Electric

Описание

Electromechanical\Encoders
EC28A/EC28C Ring Type Encoders
Alps Alpine EC28A/EC28C Series Ring Type Encoders are low-profile 28mm encoders. EC28A/EC28C is available with 18 or 30 detents and 15 or 18 pulses. The encoders have a current rating of 10mA, 5V DC, an operating life of 50.000 cycles, and an operating temperature range of -40°C to +85°C (EC28A) or -40 to +90°C (EC28C). A smooth click sensation during rotation gives an excellent feel to the encoders. Alps Alpine EC28A/EC28C Series Ring Type Encoders applications include automotive HVAC and audio systems and major home appliances.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: Factory Pack Quantity: 400
Life: 50000 Cycles
Manufacturer: Alps Alpine
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: 18 Detent
Operating Supply Voltage: 5 VDC
Output Type: Quadrature
Packaging: Tray
Product Category: Encoders
Product Type: Encoders
Product: Ring Encoders
Resolution: 18 PPR
Series: EC28A
Shaft Type: Ring
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
Type: Incremental
With Switch: Without Switch
Вес, г 28.35

Техническая документация

Datasheet
pdf, 1321 КБ
Datasheet
pdf, 281 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.