HV9110NG-G, Switching Controllers HVCMOS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
от 25 шт. —
920 руб.
от 106 шт. —
780 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Current Mode PWM Controller 3000kHz 14-Pin SOIC N Tube
Технические параметры
Brand: | Microchip Technology |
Duty Cycle - Max: | 49.6% |
Factory Pack Quantity: Factory Pack Quantity: | 53 |
Input Voltage: | 10 V to 120 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 2 mA |
Output Voltage: | 4.08 V |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | Voltage Controllers |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 3 MHz |
Type: | High-voltage Current-Mode PWM Controller |
Adjustable Output | No |
Automotive | No |
Control Method | Current Mode PWM Controller |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fall Time (ns) | 20 |
Lead Shape | Gull-wing |
Maximum Duty Cycle (%) | 49.6 |
Maximum Operating Supply Voltage (V) | 13.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 750 |
Maximum Supply Current (mA) | 1 |
Minimum Operating Supply Voltage (V) | 9 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of PWM Outputs | 1 |
On/Off Pin | Yes |
Operating Supply Voltage (V) | 9 to 13.5 |
Oscillator Accuracy (kHz) | 200 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Rise Time (ns) | 30 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Switching Frequency (kHz) | 3000(Typ) |
Synchronous Pin | No |
Topology | Push-Pull |
Type | Current Mode PWM Controller |
Controller Type | PWM Controller |
Current Conversion Type | DC-DC |
Maximum Input Voltage | 120 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 10A |
Maximum Output Voltage | 4.16 V |
Maximum Switching Frequency | 3 MHz |
Minimum Input Voltage | 10 V |
Minimum Operating Temperature | -55 °C |
Minimum Output Current | -10A |
Minimum Output Voltage | 3.82 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | SOIC |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем