DEHL-10-0001, 20 μH ±15% Leaded Inductor, Max SRF:30MHz, 16A Idc, 15mΩ Rdc, DEH

Фото 1/2 DEHL-10-0001, 20 μH ±15% Leaded Inductor, Max SRF:30MHz, 16A Idc, 15mΩ Rdc, DEH
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6 недель
2 020 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Номенклатурный номер: 8009833095
Артикул: DEHL-10-0001
Бренд: Schurter

Описание

Passive Components\Inductors\Leaded Inductors
The DEH series ground wire chokes have been designed for applications where it is essential to separate the main earth line to periphery devices.

Технические параметры

Diameter 12mm
Inductance 20 μH
Maximum DC Current 16A
Maximum DC Resistance 15mΩ
Maximum Operating Temperature +100°C
Maximum Self Resonant Frequency 30MHz
Minimum Operating Temperature -25°C
Mounting Type Axial
Series DEH
Terminal Type Axial Leaded
Tolerance ±15%
Application: Ground Wire Choke
Brand: Schurter
Core Material: Ceramic
Core Type: Toroidal
Diameter: 12 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Inductance: 20 uH
Manufacturer: Schurter
Maximum DC Current: 16 A
Maximum DC Resistance: 15 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Self Resonant Frequency: 17 MHz
Series: DEH
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Wire Leads
Termination: Standard
Tolerance: 15%
Type: Ground Wire Choke
Вес, г 14

Техническая документация

Datasheet
pdf, 209 КБ
Datasheet
pdf, 200 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.