SMD-LX0707RGB-TR, Standard LEDs - SMD FULL COLOR RGB LED IC IMBEDDED DRIVER

SMD-LX0707RGB-TR, Standard LEDs - SMD FULL COLOR RGB LED IC IMBEDDED DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
29196 шт., срок 6-8 недель
220 руб.
от 10 шт.140 руб.
от 100 шт.86 руб.
от 1000 шт.59.97 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8004716858
Артикул: SMD-LX0707RGB-TR
Бренд: Lumex

Описание

Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
SMD-LX0707RGB-TR Embedded RGB Surface Mount LEDs
Lumex SMD-LX0707RGB-TR Embedded RGB Surface Mount LEDs feature a low profile, low drive current, and IC-embedded driver. The SMD-LX0707RGB-TR is a single data pin IC-embedded RGB LED that can easily adapt to odd sizes, different shapes, and material PCB design. This includes hallow ring, rigid stripe, and flexible stripe. The single GPIO pin can manage up to 1024 SMD-LX0707RGB-TR LEDs. Individual RGB chips consume 256 grades of PWM for brightness control to mix different colors. The device includes a sample code reducing the time of software development and can integrate with Lumex"s ezDisplay controller to offload MCUs or controllers.

Технические параметры

Brand: Lumex
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 5 mA, 5 mA, 5 mA
Illumination Color: RGB
Lens Color: Colorless
Lens Transparency: Water Clear
Luminous Intensity: 72 mcd, 180 mcd, 28.5 mcd
Manufacturer: Lumex
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: RGB LEDs
Subcategory: LEDs
Type: Multi-Color LEDs
Viewing Angle: 120 deg
Wavelength/Color Temperature: 630 nm, 520 nm, 470 nm
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.