DS1620S+, Thermostats Digital Thermometer and Thermostat
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 020 руб.
от 10 шт. —
2 360 руб.
от 25 шт. —
2 160 руб.
от 88 шт. —
1 765.69 руб.
Добавить в корзину 1 шт.
на сумму 3 020 руб.
Описание
Sensors\Temperature Sensors\Thermostats
Температурные датчики для монтажа на плате Digital Thermometer and Thermostat
Технические параметры
Accuracy: | +/-2 C |
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 88 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1620S 90-1620S+000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS1620 |
Subcategory: | Sensors |
Accuracy | +/-2 C |
Brand | Maxim Integrated |
Configuration | Local |
Factory Pack Quantity | 2000 |
Interface Type | 3-Wire, Microwire, SPI |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1 mA |
Output Type | Digital |
Package / Case | SOIC-8 |
Packaging | Reel |
Part # Aliases | 90-1620S+TRL DS1620S |
Product | Thermometer Thermostat |
Product Category | Board Mount Temperature Sensors |
Resolution | 9 bit |
RoHS | Details |
Series | DS1620 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Temperature Threshold | Programmable |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | Yes |
Output Fan | No |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 88 |
Supplier Device Package | 8-SO |
Topology | Comparator, Register Bank |
Voltage - Supply | 2.7 V ~ 5.5 V |
Вес, г | 0.14 |