DS1624S+, Thermostats Digital Thermometer and Memory

Фото 1/3 DS1624S+, Thermostats Digital Thermometer and Memory
Изображения служат только для ознакомления,
см. техническую документацию
3 400 руб.
от 10 шт.2 790 руб.
от 25 шт.2 540 руб.
от 88 шт.2 028.62 руб.
Добавить в корзину 1 шт. на сумму 3 400 руб.
Номенклатурный номер: 8004717009
Артикул: DS1624S+
Бренд: Analog Devices

Описание

Sensors\Temperature Sensors\Thermostats
Sensors ADI SLP

Технические параметры

Accuracy: +/-0.5 C
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 88
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Tube
Part # Aliases: DS1624S 90-1624S+000
Product Category: Thermostats
Product Type: Thermostats
Product: Thermometers and Thermostats
Series: DS1624
Subcategory: Sensors
Accuracy ±0.5°C(Max)
Category Integrated Circuits(ICs)
Family PMIC-Thermal Management
Function Thermometer, Thermostat
Mounting Type Surface Mount
Operating Temperature -55°C ~ 125°C
Output Alarm No
Output Fan No
Output Type 2-Wire Serial
Package / Case 8-SOIC(0.209", 5.30mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Sensing Temperature -55°C ~ 125°C
Sensor Type Internal
Standard Package 88
Supplier Device Package 8-SOIC
Topology EEPROM, Register Bank
Voltage - Supply 2.7 V ~ 5.5 V
Вес, г 0.236

Техническая документация

Datasheet
pdf, 416 КБ
Datasheet
pdf, 317 КБ
DS1624
pdf, 594 КБ