DS2502S+, EPROM 1Kb Add-Only Memory
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 160 руб.
от 10 шт. —
950 руб.
от 100 шт. —
768 руб.
от 200 шт. —
704.88 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Описание
Semiconductors\Memory ICs\EPROM
Control and Automation Solutions - HVACHeating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.
Технические параметры
Тип | DS2502 | |
Монтаж | SMD/SMT | |
Brand: | Analog Devices/Maxim Integrated | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Interface Type: | 1-Wire | |
Manufacturer: | Analog Devices Inc. | |
Maximum Operating Temperature: | +85 C | |
Memory Size: | 1 kbit | |
Minimum Operating Temperature: | -40 C | |
Operating Supply Current: | 5 uA | |
Operating Supply Voltage: | 2.8 V to 6 V | |
Organization: | 1 k x 1 | |
Package / Case: | SOIC-8 | |
Packaging: | Tube | |
Part # Aliases: | DS2502S 90-2502S+000 | |
Product Category: | EPROM | |
Product Type: | EPROM | |
Programming Voltage: | 11.5 V to 12 V | |
Subcategory: | Memory & Data Storage | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 2.8 V | |
Type: | OTP | |
Category | Integrated Circuits(ICs) | |
Family | Memory | |
Format - Memory | EPROMs | |
Interface | 1-Wire Serial | |
Memory Size | 1K(1K x 1) | |
Memory Type | EPROM OTP | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC(0.154", 3.90mm Width) | |
Packaging | Tube | |
Product Training Modules | 1-Wire CommunicationsLead(SnPb)Finish for COTSObsolescence Mitigation Program | |
Standard Package | 100 | |
Supplier Device Package | 8-SOIC | |
Вес, г | 0.54 |