DS75LXS+, Thermostats Digital Thermometer and Thermostat with
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
от 10 шт. —
660 руб.
от 100 шт. —
558 руб.
от 200 шт. —
432.27 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Sensors\Temperature Sensors\Thermostats
Maxim Temperature Sensing Solutions
Технические параметры
Accuracy: | +/-2 C |
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS75LXS 90-75LXS+000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS75LX |
Subcategory: | Sensors |
Accuracy | ±3°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | No |
Output Fan | No |
Output Type | I²C™/SMBus™ |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Topology | ADC(Sigma Delta), Comparator, Register Bank |
Voltage - Supply | 2.7 V ~ 5.5 V |
Вес, г | 0.08 |