MAX13013EXT+T, Translation - Voltage Levels +1.2V to +3.6V, 0.1uA, 100Mbps, Single-/

MAX13013EXT+T, Translation - Voltage Levels +1.2V to +3.6V, 0.1uA, 100Mbps, Single-/
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 100 руб.
от 100 шт.861 руб.
от 250 шт.760.74 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Номенклатурный номер: 8004717200
Артикул: MAX13013EXT+T
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
MAX1300/MAX1301 8-/4-Channel 16-Bit ADCs

Analog Devices MAX1300/MAX1301 8-/4-Channel 16-Bit ADCs are multirange, low-power, 16-bit, successive-approximation, analog-to-digital converters (ADCs) that operate from a single +5V supply and achieve throughput rates up to 115ksps. A separate digital supply allows digital interfacing with 2.7V to 5.25V systems using the SPI-/QSPI™-/MICROWIRE®-compatible serial interface. Partial power-down mode reduces the supply current to 1.3mA (typ). Full power-down mode reduces the power-supply current to 1µA (typ). The MAX1300 provides eight (single-ended) or four (true differential) analog input channels.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Logic Type: Level Translator
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Part # Aliases: MAX13013
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 6.5 ns
Series: MAX13013
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V, 1.65 V
Type: Bidirectional Voltage Level Translator
Вес, г 0.03

Техническая документация

Datasheet
pdf, 462 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем