MAX13047EEVB+T, Translation - Voltage Levels Single- and Dual-Channel, Bidirectional

MAX13047EEVB+T, Translation - Voltage Levels Single- and Dual-Channel, Bidirectional
Изображения служат только для ознакомления,
см. техническую документацию
2 820 руб.
от 10 шт.2 430 руб.
от 25 шт.2 170 руб.
от 100 шт.1 752.42 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Номенклатурный номер: 8004717202
Артикул: MAX13047EEVB+T
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Control and Automation Solutions - Sensors
Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 16 Mb/s
Development Kit: MAX13047EEVKIT+
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Type: Logic
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 10 uA, 15 uA
Output Type: Logic
Package / Case: UTQFN-10
Part # Aliases: MAX13047E
Pd - Power Dissipation: 559 mW
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 15 ns
Series: MAX13047E
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Type: Dual Bidirectional Low-Level Translator
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1003 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем