MAX31629MTA+T, Thermostats I2C THERMOMETER & RTC TDFN TR

MAX31629MTA+T, Thermostats I2C THERMOMETER & RTC TDFN TR
Изображения служат только для ознакомления,
см. техническую документацию
1 700 руб.
от 10 шт.1 360 руб.
от 100 шт.1 050 руб.
от 250 шт.895.64 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Номенклатурный номер: 8004717635
Артикул: MAX31629MTA+T
Бренд: Analog Devices

Описание

Sensors\Temperature Sensors\Thermostats
MAX31629 I2C Digital Thermometer & RTC
Analog Devices Inc. MAX31629 I 2 C Digital Thermometer and Real-Time Clock (RTC) integrates the critical functions of a real-time clock and a temperature monitor in a small-outline 8-pin TDFN package. Communication to the device is accomplished through an I 2 C interface. The wide power-supply range and minimal power requirement of the device allow for accurate time/temperature measurements in battery-powered applications. The digital thermometer provides 9-bit to 12-bit temperature readings that indicate the temperature of the device. No additional components are required; the device is truly a "temperature-to-digital" converter.

Технические параметры

Accuracy: +/-2 C
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: MAX31629 90-31629+TTR
Product Category: Thermostats
Product Type: Thermostats
Product: Thermometers and Thermostats
Series: MAX31629
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 530 КБ