MAX31875EVKIT#, Temperature Sensor Development Tools Tiny I2C Temperature Sensor in WLP Packa

MAX31875EVKIT#, Temperature Sensor Development Tools Tiny I2C Temperature Sensor in WLP Packa
Изображения служат только для ознакомления,
см. техническую документацию
15 010 руб.
Добавить в корзину 1 шт. на сумму 15 010 руб.
Номенклатурный номер: 8004717648
Артикул: MAX31875EVKIT#
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensor and Sensor Interfaces for Core Products
Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Kits
Series: MAX31875
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX31875
Type: Temperature Sensor
Вес, г 191.2

Техническая документация

Datasheet
pdf, 1388 КБ