MAX3224EEUP+, RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 030 руб.
от 10 шт. —
2 600 руб.
от 25 шт. —
2 320 руб.
от 74 шт. —
1 872.75 руб.
Добавить в корзину 1 шт.
на сумму 3 030 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Control and Automation Solutions - PLCsAnalog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 74 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Part # Aliases: | MAX3224E |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.15 us |
Series: | MAX3224E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS232 |
Standard Package | 74 |
Supplier Device Package | 20-TSSOP |
Type | Transceiver |
Voltage - Supply | 3 V ~ 5.5 V |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 2616 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем
Похожие товары