MAX6751KA29+T, Supervisory Circuits P Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 830 руб.
от 10 шт. —
1 500 руб.
от 100 шт. —
1 200 руб.
от 250 шт. —
1 058.49 руб.
Добавить в корзину 1 шт.
на сумму 1 830 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Maxim HVAC
Технические параметры
Accuracy: | 2% |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices/Maxim Integrated |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 2 Input |
Operating Supply Current: | 5 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.984 V, Adjustable |
Package / Case: | SOT-23-8 |
Part # Aliases: | MAX6751 |
Pd - Power Dissipation: | 714 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 7.59 ms |
Series: | MAX6751 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.925 V, 1.575 V to 5 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.867 V, Adjustable |
Watchdog Timers: | Watchdog |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1422 КБ