TE-M32M1-A11C, Encoders ASM,TE,2.2IN, 32POS,KNURL,1.3DS

TE-M32M1-A11C, Encoders ASM,TE,2.2IN, 32POS,KNURL,1.3DS
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 450 руб.
от 10 шт.44 040 руб.
Добавить в корзину 1 шт. на сумму 53 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8004718995
Артикул: TE-M32M1-A11C
Бренд: Grayhill

Описание

Electromechanical\Encoders
Touch Encoders
Grayhill Touch Encoders are designed to replace traditional user-input devices with simple, easy-to-use modules. These touch encoders support tap, swipe, and turn gestures and provide a 320 x 300 high-resolution display. The encoders offer 32MB memory for storing hundreds of screens, can incorporate pictures, and include a library of configurable standard widgets. These IP67-sealed devices communicate with the host device via USB 2.0 or CAN J1939. Grayhill Touch Encoders work with an intuitive tablet-based development platform.

Технические параметры

Brand: Grayhill
Bushing Thread: M17
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Life: 1000000 Cycle
Manufacturer: Grayhill
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Detents: 32 Detent
Operating Supply Voltage: 5 VDC
Output Type: Digital
Product Category: Encoders
Product Type: Encoders
Product: Touch Encoders
Resolution: 32 PPR
Series: TE
Shaft Type: No Shaft
Subcategory: Encoders
Technology: Mechanical
Termination Style: Connector
With Switch: Without Switch
Вес, г 170.4

Техническая документация

Datasheet TE-M321-SDKT
pdf, 1755 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.