OTX-868-HH-LR8-PRC, Sub-GHz Modules HumPRC 8 button Long-range, 868MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 6-8 недель
16 780 руб.
от 10 шт. —
14 130 руб.
от 20 шт. —
12 980 руб.
Добавить в корзину 1 шт.
на сумму 16 780 руб.
Номенклатурный номер: 8004720447
Артикул: OTX-868-HH-LR8-PRC
Описание
Embedded Solutions\Wireless & RF Modules\RF Modules
HumPRC™ Remote Control RF Transceiver SystemLinx Technologies HumPRC™ Remote Control RF Transceiver System is a wireless remote control system. This system supports both 8-button remote control and mixed remote control/data networks. The RF transceiver system also has a finished remote (including plastics) that can be quickly modified for a customized solution. This system requires no programming, which makes it the easiest solution to implement. The HumPRC supports long-range operation at 868MHz and 900MHz for multi-region operation and utilizes frequency hopping and industry-standard encryption for secure and robust communications. Linx HumPRC interoperates with HumPRO™ and simultaneously supports data applications for seamless integration with a sensor and controls IoT applications.
Технические параметры
Brand: | Linx Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Frequency: | 868 MHz |
Manufacturer: | Linx Technologies |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | RF Modules |
Product Type: | RF Modules |
Product: | RF Transmitters |
Series: | HumPRC |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.1 V |
Tradename: | HumPRC |
Вес, г | 85.05 |
Техническая документация
Datasheet
pdf, 1120 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары