104020173, LED Lighting Development Tools Grove - Ultimate RGB LED Ring
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 7-9 недель
4 510 руб.
Добавить в корзину 1 шт.
на сумму 4 510 руб.
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Grove SystemSeeed Studio Grove System is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.
Технические параметры
Brand: | Seeed Studio |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | WS2813 |
Manufacturer: | Seeed Studio |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Development Modules |
Series: | Grove |
Subcategory: | Development Tools |
Tradename: | Grove |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.