BPLUSOFFLOADBOARDTOBO1, LED Lighting Development Tools BPLUS OFFLOAD BOARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 880 руб.
Добавить в корзину 1 шт.
на сумму 23 880 руб.
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Development ToolsInfineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Automotive |
Manufacturer: | Infineon |
Operating Supply Voltage: | 8 V to 16 V |
Output Current: | 360 mA |
Packaging: | Bulk |
Part # Aliases: | BPLUS OFFLOAD BOARD SP004134504 |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Base Product Number | BPLUSOFFLOAD -> |
Current - Output / Channel | 360mA |
Features | Dimmable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | TLD1114-1EP |
Voltage - Input | 8V ~ 16V |
Voltage - Output | 5V ~ 7V |
Featured Device | TLD1114-1EP |
For Use With | LITIX Basic+ |
Kit Classification | Evaluation Board |
Kit Name | BPLUS OFFLOAD BOARD |
LED Technology | LED Driver |
Выходное Напряжение | 7В |
Выходной Ток | 360мА |
Количество Выходов | 1выход(-ов) |
Максимальное Входное Напряжение | 16В |
Микросхема Ядра | TLD1114-1EP |
Минимальное Входное Напряжение | 8В |
Содержимое Комплекта | Demo Board TLD1114-1EP |
Топология Устройства | Линейный |
Техническая документация
Datasheet
pdf, 203 КБ
Datasheet BPLUSOFFLOADBOARDTOBO1
pdf, 504 КБ