Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE4251GXT, LDO Voltage Regulators Low Drop Voltage Tracker

TLE4251GXT, LDO Voltage Regulators Low Drop Voltage Tracker
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.650 руб.
от 100 шт.463 руб.
от 250 шт.435.65 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8004723390
Артикул: TLE4251GXT

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Power ICs for Automotive Chassis Design

Infineon Power ICs for Automotive Chassis Designs offer a comprehensive, high performance portfolio for Electric Power Steering. The portfolio includes sensor supply ICs, DC/DC converters, and IVN transceivers. The devices are designed for use in harsh automotive environments and are offered in the highest quality level and long-term reliability. This portfolio implements many automotive-specific product features such as reset, watchdog, and early warning that help to solve design challenges.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 520 mV
Dropout Voltage: 280 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 100 nA
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Line Regulation: 10 mV
Load Regulation: 5 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 40 V
Package / Case: TO-263-5
Part # Aliases: SP000306322 TLE4251G TLE4251GATMA1
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 2 uA
Series: TLE4251
Subcategory: PMIC-Power Management ICs
Вес, г 1.6

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем