Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE42744D V33, LDO Voltage Regulators LINEAR VOLTAGE REGULATOR

Фото 1/2 TLE42744D V33, LDO Voltage Regulators LINEAR VOLTAGE REGULATOR
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.400 руб.
от 100 шт.294 руб.
от 500 шт.228.29 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8004723394
Артикул: TLE42744D V33

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Infineon Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 500 mV
Dropout Voltage: 250 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 4.7 V
Line Regulation: 10 mV
Load Regulation: 40 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: TO-252-3
Part # Aliases: TLE42744DV33XT SP000644994 TLE42744DV33ATMA1
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Qualification: AEC-Q100
Quiescent Current: 20 mA
Series: TLE42744
Subcategory: PMIC-Power Management ICs
Brand Infineon Technologies
Dropout Voltage 250 mV
Dropout Voltage - Max 500 mV
Factory Pack Quantity 2500
Input Voltage MAX 40 V
Input Voltage MIN 4.7 V
Line Regulation 10 mV
Load Regulation 40 mV
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 400 mA
Output Type Fixed
Output Voltage 3.3 V
Package / Case TO-252-3
Packaging Reel
Part # Aliases SP000644994 TLE42744DV33ATMA1 TLE42744DV33XT
Product LDO Regulators
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 60 dB
Quiescent Current 20 mA
RoHS Details
Series TLE42744
Вес, г 0.793

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем