Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

TLE4274DV33ATMA2, LDO Voltage Regulators OPTIREG LINEAR

Фото 1/2 TLE4274DV33ATMA2, LDO Voltage Regulators OPTIREG LINEAR
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.360 руб.
от 100 шт.292 руб.
от 250 шт.255.55 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004723396
Артикул: TLE4274DV33ATMA2

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Infineon Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage: 700 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 40 V
Input Voltage, Min: 4.7 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: TO-252-3
Packaging: Reel, Cut Tape
Part # Aliases: TLE4274D V33 SP001130102
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 20 mA
Series: TLE4274
Subcategory: PMIC-Power Management ICs
Accuracy 4%
Line Regulation 25 mV
Load Regulation 70 mV
Maximum Output Current 400mA
Number of Outputs 2
Output Voltage 3.3 V
Regulator Type Linear Voltage
Вес, г 0.38

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем