TLE9867QXA20XUMA2, Motor / Motion / Ignition Controllers & Drivers EMBEDDED POWER

TLE9867QXA20XUMA2, Motor / Motion / Ignition Controllers & Drivers EMBEDDED POWER
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 600 руб.
от 100 шт.1 190 руб.
Добавить в корзину 1 шт. на сумму 1 810 руб.
Номенклатурный номер: 8004723435
Артикул: TLE9867QXA20XUMA2

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
CIPOS™ Intelligent Power Modules
Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general purpose drives. The CIPOS family consist of ultra-compact Nano, cost-effective Micro, and energy efficient mini IPMs.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Operating Supply Voltage: 5.5 V to 27 V
Output Current: 50 mA
Package / Case: VQFN-48-31
Packaging: Reel, Cut Tape
Part # Aliases: TLE9867QXA20 SP001583368
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Qualification: AEC-Q100
Series: CIPOS Mini
Subcategory: PMIC-Power Management ICs
Tradename: CIPOS
Type: Half Bridge
Вес, г 0.13

Техническая документация

Datasheet
pdf, 2339 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем