TLE9877QXA20XUMA2, Motor / Motion / Ignition Controllers & Drivers EMBEDDED POWER

TLE9877QXA20XUMA2, Motor / Motion / Ignition Controllers & Drivers EMBEDDED POWER
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 1000 шт.810 руб.
от 2500 шт.695 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Номенклатурный номер: 8004723438
Артикул: TLE9877QXA20XUMA2

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
TLE987x 3-Phase Motor/Relay Driver ICs

Infineon TLE987x 3-Phase Motor/Relay Driver ICs are automotive-qualified System-on-Chip (SoC) devices specifically designed to provide space-efficient solutions for mechatronic BLDC motor-drive applications, including field-oriented control. These single-chip devices integrate the industry-standard ARM® Cortex®-M3 core to enable the implementation of advanced motor-control algorithms. The TLE987x devices also feature six fully integrated NFET drivers optimized to drive a 3-phase motor using six external power NFETs. A charge pump enables low-voltage operation. TLE987x"s programmable current, along with current-slope control, optimize EMC performance. The peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control, and 16-bit timers. An integrated LIN transceiver allows communication to the device along with a number of general-purpose I/Os.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Operating Supply Voltage: 5.5 V to 27 V
Output Current: 50 mA
Package/Case: VQFN-48-31
Packaging: Reel, Cut Tape
Part # Aliases: TLE9877QXA20 SP001583420
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Qualification: AEC-Q100
Series: CIPOS Mini
Subcategory: PMIC-Power Management ICs
Tradename: CIPOS
Type: 3 Phase
Вес, г 0.13

Техническая документация

Datasheet TLE9877QXA20XUMA2
pdf, 2331 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем