CY8C21223-24SXI, 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
от 10 шт. —
1 050 руб.
от 100 шт. —
822 руб.
от 250 шт. —
724.44 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
PSoC® Mixed Signal ControllersInfineon Technologies unveils a revolutionary Programmable System-On-Chip™ (PSoC®) mixed-signal array that is a complete system-level solution with configurable digital and analog peripherals, an 8-bit microcontroller, and three types of embedded memory. PSoC combines maximum design flexibility with ease of use. It enables the user to minimize design time, chip count, board size, and product cost targeting the consumer, computation, communications, automotive, and industrial equipment markets.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Infineon Technologies |
Core: | M8C |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1440 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 12 I/O |
Number of Timers/Counters: | 1 Timer |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Processor Series: | CY8C21x23 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | SoC |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | CY8C21x23 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.4 V |
Tradename: | PSoC |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Family Name | CY8C21223 |
Instruction Set Architecture | Harvard |
Maximum Frequency | 24MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 2x8/16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Package Type | SOIC |
Pin Count | 16 |
Program Memory Size | 4 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(1x16 bit), 1(1x8 bit) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2.4 → 5.25 V |
Width | 3.98mm |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем