CY8C4147LQE-S473, ARM Microcontrollers - MCU PSOC4 - GENERAL

CY8C4147LQE-S473, ARM Microcontrollers - MCU PSOC4 - GENERAL
Изображения служат только для ознакомления,
см. техническую документацию
3 290 руб.
от 10 шт.2 830 руб.
от 25 шт.2 520 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Номенклатурный номер: 8004723605
Артикул: CY8C4147LQE-S473

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC4100S Arm® Cortex®-M0 Programmable SoCs Infineon Technologies PSoC4100S Arm® Cortex®-M0 PSoC™ is a scalable and reconfigurable platform architecture of programmable embedded system controllers. The PSoC4100S combines analog and digital blocks with flexible automatic routing. The PSoC4100S combines a microcontroller with standard communication and timing peripherals. Also combined are a capacitive touch-sensing system (CapSense™), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC4100S are upward compatible with members of the PSoC 4 platform for applications and design needs.

Технические параметры

ADC Resolution: 12 bit
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: SROM
Factory Pack Quantity: 490
Interface Type: I2C, SPI, UART
Manufacturer: Infineon
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 34 I/O
Operating Supply Voltage: 3.3 V
Package/Case: QFN-40
Packaging: Tray
Processor Series: PSoC 4100S
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: SoCs
Program Memory Size: 128 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 821 КБ
Datasheet
pdf, 711 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем