CY8C4248LTI-L475, ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 040 руб.
от 10 шт. —
2 650 руб.
от 25 шт. —
2 100 руб.
от 250 шт. —
1 853.54 руб.
Добавить в корзину 1 шт.
на сумму 3 040 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
PSoC™ 4200-L Programmable System-on-Chip (PSoC)Infineon Technologies PSoC™ 4200-L Programmable System-on-Chip (PSoC) is a highly integrated single-chip solution with a 32-bit Arm®-Cortex®-M0 core. This PSoC combines a microcontroller with digital programmable logic, programmable analog, and programmable interconnect. The PSoC includes high-performance analog-to-digital conversion, op amps with comparator mode, a full-speed USB controller, and standard communication and timing peripherals. The Infineon PSoC 4200L products are fully compatible with the PSoC 4 platform members for applications and design needs. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Infineon Technologies |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 8 kB |
Data ROM Type: | ROM |
Development Kit: | CY8CKIT-042 |
Factory Pack Quantity: Factory Pack Quantity: | 2600 |
Interface Type: | I2C, SPI, UART, USB |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 57 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | QFN-68 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | SoCs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | CY8C4248 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | PSoC 4 |
ADC Channels | 16 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Resolution (bit) | 8 |
Device Core | ARM Cortex M0 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | CY8Cxxx |
I2C | 4 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 8 |
Number of ADCs | Single |
Number of DACs | Quad |
Number of I/Os | 57 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 68 |
Pin Count | 68 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 32KB |
Real Time Clock | No |
SPI | 4 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
UART | 4 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Data Bus Width | 32bit |
Maximum Frequency | 48MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары