CY8CKIT-032, Development Boards & Kits - ARM Development Kit

CY8CKIT-032, Development Boards & Kits - ARM Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
17 140 руб.
Добавить в корзину 1 шт. на сумму 17 140 руб.
Номенклатурный номер: 8004723622
Артикул: CY8CKIT-032

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Infineon
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: PSoC 4000
Вес, г 0.04

Техническая документация

Datasheet
pdf, 814 КБ