CYW943907AEVAL1F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 110 руб.
Добавить в корзину 1 шт.
на сумму 23 110 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
WICED IOT PlatformInfineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to MCUs built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.
Технические параметры
Brand: | Infineon Technologies |
Core: | ARM Cortex R4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet, I2C, SPI/QSPI, UART |
Manufacturer: | Infineon |
Operating Supply Voltage: | 5 V to 12 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Evaluation Kits |
RF Frequency: | 2.4 GHz, 5 GHz |
Series: | CYW43907 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CYW43907 |
Featured Device | CYW43907 |
Frequency | 2.4 GHz, 5 GHz |
Kit Classification | Development Kit |
RF Technology | WiFi |
Вес, г | 311.8 |
Техническая документация
Datasheet
pdf, 3743 КБ
Datasheet
pdf, 6573 КБ
Datasheet
pdf, 3218 КБ
Datasheet CYW943907AEVAL1F
pdf, 3199 КБ
Похожие товары
ST Microelectronics
22 200 руб.
ST Microelectronics
20 940 руб.