ECG.1B.304.CLV, Circular Push Pull Connectors 4P FEMALE R/A PCB R/A PANEL MOUNT

ECG.1B.304.CLV, Circular Push Pull Connectors 4P FEMALE R/A PCB R/A PANEL MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 6-8 недель
11 270 руб.
от 5 шт.9 660 руб.
от 10 шт.9 200 руб.
от 25 шт.8 190.11 руб.
Добавить в корзину 1 шт. на сумму 11 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8004723957
Артикул: ECG.1B.304.CLV
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control
LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Серия 1B
Способ монтажа PCB Mount
Тип контактов Socket(Female)
Максимальный ток, не более,А 6
Вес, г 6

Техническая документация

Datasheet
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.