ECG.1B.308.CYM, Circular Push Pull Connectors RECT ELE SZ1 8POSN CONNECTOR

ECG.1B.308.CYM, Circular Push Pull Connectors RECT ELE SZ1 8POSN CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6-8 недель
12 590 руб.
от 10 шт.10 200 руб.
от 25 шт.9 080 руб.
Добавить в корзину 1 шт. на сумму 12 590 руб.
Номенклатурный номер: 8004723959
Артикул: ECG.1B.308.CYM
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
Connectors for Robotics & Industrial Control
LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

Технические параметры

Серия 1B
Способ монтажа Cable Mount
Тип контактов Socket(Female)
Максимальный ток, не более,А 5
Покрытие контактов Gold
Вес, г 53.3

Техническая документация

Datasheet
pdf, 89 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.