8863-0115-93, EMI Gaskets, Sheets, Absorbers & Shielding QTY 1 = 1 FOOT

17 шт., срок 7-9 недель
1 850 руб.
от 10 шт.1 590 руб.
Добавить в корзину 1 шт. на сумму 1 850 руб.
Номенклатурный номер: 8004724157
Артикул: 8863-0115-93
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Electroseal™ Conductive Elastomer Extrusions Laird Performance Materials Electroseal™ Conductive Elastomer Extrusions provide environmental sealing and excellent mechanical and electromagnetic shielding properties. The shielding system consists of a conductive gasket sandwiched between a metal housing and lid. The primary function of these gaskets is to provide sufficient electrical conductivity across the enclosure/gasket/lid junction to meet grounding and EMI shielding requirements. The conductive elastomer extrusions from Laird are ideal for applications that demand both environmental sealing and EMI shielding and can be used in a wide range of operating temperatures. The compounds can be supplied in molded or extruded shapes, sheet stock, custom extruded, or die-cut shapes to meet a wide variety of military and commercial applications.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 474
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Elastomers
Subcategory: EMI/RFI
Thickness: 0.07 in
Type: Extrusions

Техническая документация

Datasheet
pdf, 4901 КБ
Datasheet
pdf, 4901 КБ
Datasheet
pdf, 4900 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.