CV-UK4-UFT, Soldering & Desoldering Stations CV UF TWEEZR UPGRADE KIT HANDPIECE/WS

Фото 1/2 CV-UK4-UFT, Soldering & Desoldering Stations CV UF TWEEZR UPGRADE KIT HANDPIECE/WS
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
111 200 руб.
Добавить в корзину 1 шт. на сумму 111 200 руб.
Номенклатурный номер: 8004724362
Артикул: CV-UK4-UFT
Бренд: METCAL

Описание

Tools & Supplies\Soldering\Soldering & Desoldering Stations
UF & UFT Hand-Pieces for CV
Metcal UF And UFT Hand-Pieces for CV are specialty tools for small components. These hand-pieces are designed for soldering and rework components with restricted access or high component density packaging on a PCB. The hand-pieces heat-up speed is fast that can get to next task even faster. The Ultrafine ® handpiece for CV features UFC cartridges that are available in 600 and 700 series temperature. And Ultrafine ® tweezer hand-piece for CV features UFT cartridges that are available in 600 and 700 series temperature. These hand-pieces are paired with SmartHeat ® CV-5200 and upcoming CV-500 soldering systems. The CV-UK2 UF upgrade kit and CV-UK4-UFT UF tweezer upgrade kit includes hand-piece and work-stand. These hand-pieces are ideal for use under a microscope and are lightweight hand-pieces that are comfortable even on large industrial jobs.

Технические параметры

Brand: Metcal
Cable Type: Cord Type US
Description/Function: Upgrade Kit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Metcal
Product Category: Soldering & Desoldering Stations
Product Type: Soldering Workstation Equipment
Product: Soldering Irons
Series: CV
Subcategory: Solder & Equipment
Tradename: Connection Validation
Type: Ultrafine
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.