2SB1197KT146Q, Bipolar Transistors - BJT PNP 32V 0.8A

Фото 1/3 2SB1197KT146Q, Bipolar Transistors - BJT PNP 32V 0.8A
Изображения служат только для ознакомления,
см. техническую документацию
8177 шт., срок 6-8 недель
120 руб.
от 10 шт.85 руб.
от 100 шт.36 руб.
от 1000 шт.24.72 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения3
Номенклатурный номер: 8004725554
Артикул: 2SB1197KT146Q
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
2Sx Bipolar Junction Transistors

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. ROHM 2Sx BJTs feature a wide storage temperature (T stg ) range of -55°C to +150°C and a junction temperature (T J ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.

Технические параметры

Brand: ROHM Semiconductor
Collector- Base Voltage VCBO: 40 V
Collector- Emitter Voltage VCEO Max: 32 V
Collector-Emitter Saturation Voltage: 500 mV
Configuration: Single
Continuous Collector Current: -800 mA
DC Collector/Base Gain hfe Min: 120
DC Current Gain hFE Max: 390
Emitter- Base Voltage VEBO: 5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 200 MHz
Manufacturer: ROHM Semiconductor
Maximum DC Collector Current: 800 mA
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package / Case: SC-59-3
Pd - Power Dissipation: 200 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: 2SB1197K
Subcategory: Transistors
Technology: Si
Transistor Polarity: PNP
Maximum Collector Emitter Voltage -32 V
Maximum DC Collector Current -800 mA
Minimum DC Current Gain 120
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-346
Pin Count 3
Transistor Type PNP
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1372 КБ
Datasheet
pdf, 1359 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.