SML-010PTT86, Standard LEDs - SMD PURE GRN LENS SMD 3X2mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2480 шт., срок 6-8 недель
150 руб.
от 10 шт. —
110 руб.
от 100 шт. —
63 руб.
от 1000 шт. —
46.32 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Industrial IoT SolutionsROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.
Технические параметры
Размер линзы,мм | 2 | |
Brand: | ROHM Semiconductor | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Green | |
Lens Color: | Colorless | |
Lens Dimensions: | 2.3 mm x 1.6 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Clear | |
Luminous Intensity: | 6.3 mcd | |
Manufacturer: | ROHM Semiconductor | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -30 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package / Case: | 1208(3020 metric) | |
Part # Aliases: | SML-010PT | |
Power Rating: | 70 mW | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Green LEDs | |
Series: | SML-010PT | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.2 V | |
Viewing Angle: | 110 deg | |
Wavelength/Color Temperature: | 555 nm | |
Brand | ROHM Semiconductor | |
Color Temperature | - | |
Factory Pack Quantity | 2500 | |
If - Forward Current | 20 mA | |
Illumination Color | Green | |
Length | 3 mm | |
Lens Color/Style | Transparent | |
Lens Shape | Rectangular | |
Luminous Intensity | 6.3 mcd | |
Manufacturer | ROHM Semiconductor | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -30 C | |
Mounting Style | SMD/SMT | |
Package / Case | 1208(3020 metric) | |
Packaging | Reel | |
Product Category | Standard LEDs-SMD | |
RoHS | Details | |
Series | SML-010PT | |
Type | Uni-Color | |
Unit Weight | 0.096016 oz | |
Vf - Forward Voltage | 2.2 V | |
Viewing Angle | 110 deg | |
Wavelength | 555 nm | |
Wavelength/Color Temperature | 555 nm | |
Width | 2 mm | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 725 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары