TB62777FNG,C8,EL, LED Lighting Drivers 8-Channel 50mA 26V LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17381 шт., срок 6-8 недель
360 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Semiconductors\Driver ICs\LED Lighting Drivers
TB627 LED Lighting DriversToshiba TB627 LED Lighting Drivers are large-current LED drivers with integrated DC/DC controllers for backlighting in white LEDs. The TB62777 devices offer a high-intensity input voltage range from 4.75V to 40V and dimming control. The TB6278 7-segment drivers provide a compact, multifunctional solution with an option to drive 32 individual LEDs. TB62763 consists of a step-up type DC/DC converter which is highly efficient and designed for constant current driving of white LEDs.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Constant Current, Thermal Shutdown |
High Level Output Current: | -5 mA |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 5.5 V |
Low Level Output Current: | 5 mA |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Outputs: | 8 Output |
Operating Frequency: | 25 MHz |
Output Current: | 40 mA |
Output Type: | Constant Current |
Output Voltage: | 25 V |
Package / Case: | SSOP-16 |
Pd - Power Dissipation: | 1.02 W |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Subcategory: | Driver ICs |
Supply Current - Max: | 9 mA |
Topology: | Boost |
Type: | Linear |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 55 |
Maximum Supply Current (uA) | 9000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of LED Outputs | 8 |
Output Voltage (V) | -0.3 to 25 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Supplier Package | SSOP |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 272 КБ
Datasheet TB62777FNG.C8.EL
pdf, 246 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары