TB9057FG, Motor / Motion / Ignition Controllers & Drivers Motor H-Bridge Drvr Automotive; AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1820 шт., срок 6-8 недель
3 040 руб.
Добавить в корзину 1 шт.
на сумму 3 040 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
AEC-Q100 Qualified Motor Control DevicesToshiba AEC-Q100 Qualified Motor Control Devices are a portfolio of pre-driver ICs, H-Bridge drivers, and GATE-drivers for automotive brushless and brush motors. The devices are housed in small packages and designed for high-current applications such as electric power steering (EPS). Brushed motor drivers are capable of controlling the throttle and other valves of a vehicle engine. Brushless drives a motor with a sine wave current to deliver smooth and quiet motor operation.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 50 mA |
Operating Supply Voltage: | 5 V to 21 V |
Output Current: | 100 mA |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 0.4 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Qualification: | AEC-Q100 |
Subcategory: | PMIC-Power Management ICs |
Type: | Pre-Driver IC |
Applications | Automotive |
Base Product Number | RN1706 -> |
ECCN | EAR99 |
Function | Driver |
HTSUS | 8542.39.0001 |
Interface | PWM |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Motor Type - AC, DC | Brushed DC |
Motor Type - Stepper | Bipolar |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Pre-Driver |
Package | Tray |
Package / Case | 48-LQFP |
RoHS Status | RoHS Compliant |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | 48-LQFP (7x7) |
Technology | Bi-CMOS |
Voltage - Supply | 5V ~ 21V |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 767 КБ
Datasheet TB9057FG
pdf, 760 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.