TMPM333FDFG(C,J), ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA

TMPM333FDFG(C,J), ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA
Изображения служат только для ознакомления,
см. техническую документацию
6200 шт., срок 7-9 недель
1 010 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8004726982
Артикул: TMPM333FDFG(C,J)
Бренд: Toshiba

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit Arm Core-Based Microcontrollers
Toshiba 32-bit Arm ® Core-Based Microcontrollers are ideal for various applications, including motor control, consumer, and industrial. The Toshiba Microcontroller Portfolio includes the TX00 series specifically designed for low-power applications, the multipurpose TX03 series, and the TX04 Series featuring high-efficiency signal processing functionality. The TXZ3 series offers low power, high-performance operation, and the TXZ4 series are suitable for high-efficiency signal processing applications.

Технические параметры

ADC Resolution: 10 bit
Brand: Toshiba
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data ROM Size: 1 MB
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 200
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Toshiba
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 68 I/O
Number of Timers/Counters: 10 Timer
Package / Case: LQFP-100
Packaging: Tray
Processor Series: TX03
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 512 kB
Series: TMPM333FDFG
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Вес, г 1.32

Техническая документация

Datasheet TMPM333FDFG(C.J)
pdf, 4793 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.