K32W041Z, RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0

K32W041Z, RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0
Изображения служат только для ознакомления,
см. техническую документацию
2 180 руб.
от 10 шт.1 870 руб.
от 25 шт.1 790 руб.
от 100 шт.1 446.73 руб.
Добавить в корзину 1 шт. на сумму 2 180 руб.
Номенклатурный номер: 8004727670
Артикул: K32W041Z
Бренд: NXP Semiconductor

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Microcontrollers - MCU
K32W061 & K32W041 Wireless Microcontrollers

NXP Semiconductors K32W061 and K32W041 Wireless Microcontrollers (MCUs) are designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee 3.0, Thread, IEEE 802.15.4, and BLUETOOTH® Low Energy 5.0. The K32W061 and K32W041 MCUs include several low-power modes and ultra-low Tx and Rx power consumption, making them ideal for battery-powered devices. With high Rx sensitivity and configurable Tx output power, the K32W061 and K32W041 MCUs offer reliable and robust communications performance.

Технические параметры

ADC Resolution: 12 bit
Brand: NXP Semiconductors
Core: ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 152 kB
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: NXP
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 2.4 V to 3.6 V
Package / Case: HVQFN-40
Packaging: Reel, Cut Tape
Part # Aliases: 935385243515
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 640 kB
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Technology: Si
Вес, г 0.06

Техническая документация

Datasheet
pdf, 903 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем