Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LPC18S57JBD208E, ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC, AE

LPC18S57JBD208E, ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, LCD, EMC, AE
Изображения служат только для ознакомления,
см. техническую документацию
6 120 руб.
от 10 шт.3 940 руб.
Добавить в корзину 1 шт. на сумму 6 120 руб.
Номенклатурный номер: 8004727691
Артикул: LPC18S57JBD208E
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
LPC18Sx Arm Cortex MCUs
NXP Semiconductors LPC18Sx family includes Arm® Cortex®-M3 based microcontrollers (MCUs) with security features for embedded applications. The Arm Cortex-M3 features a next-generation core that provides system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The Arm Cortex-M3 CPU integrates a 3-stage pipeline and operates at CPU frequencies of up to 180MHz. The Harvard architecture offers separate local instruction and data buses as well as a third bus for peripherals. In addition, the Arm Cortex-M3 CPU has an internal prefetch unit to support speculative branching. The NXP LPC18Sx Arm Cortex-M3 based MCUs include up to 200kB of on-chip SRAM, security features with AES engine, a quad SPI Flash Interface (SPIFI), a State Configurable Timer/PWM (SCTimer/PWM) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

Технические параметры

ADC Resolution: 10 bit
Analog Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Core: ARM Cortex M3
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 136 kB
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 36
I/O Voltage: 2.4 V to 3.6 V
Interface Type: CAN, I2C, Ethernet, SPI, UART, USB
Manufacturer: NXP
Maximum Clock Frequency: 180 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 142 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LQFP-208
Packaging: Tray
Part # Aliases: 935305918551
Processor Series: LPC18S5x
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: LPC18Sxx
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Watchdog Timers: Watchdog Timer
Вес, г 2.56

Техническая документация

Datasheet
pdf, 2605 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем