74LV123PW,118, Monostable Multivibrator 74LV123PW/SOT403/TSSOP16

Фото 1/2 74LV123PW,118, Monostable Multivibrator 74LV123PW/SOT403/TSSOP16
Изображения служат только для ознакомления,
см. техническую документацию
34638 шт., срок 7-9 недель
130 руб.
от 10 шт.97 руб.
от 100 шт.72 руб.
от 500 шт.56.33 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения4
Номенклатурный номер: 8004727710
Артикул: 74LV123PW,118
Бренд: Nexperia B.V.

Описание

Semiconductors\Logic ICs\Monostable Multivibrator
74LV123 Monostable Multivibrator

Nexperia 74LV123 monostable multivibrator is low voltage and dual re-triggerable. The 74LV123 from Nexperia is pin and function compatible with the 74HC123 and 74HCT123. The basic time pulse is programmed by using an external resistor and capacitor. Once the basic output pulse is established the output pulse period may be controlled by setting control pins high or low. Schmitt-trigger action in the inputs makes the circuit highly tolerant of slower input rise and fall times.

Технические параметры

Brand: Nexperia
Elements per Chip: 2
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: -12 mA
Logic Family: LV
Logic Type: Monostable Multivibrator
Low Level Output Current: 12 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: TSSOP-16
Part # Aliases: 935210280118
Product Category: Monostable Multivibrator
Product Type: Monostable Multivibrator
Propagation Delay Time: 120 ns, 40 ns
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Base Product Number 74LV123 ->
Current - Output High, Low 12mA, 12mA
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 2
Logic Type Monostable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
Propagation Delay 14ns
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Schmitt Trigger Input No
Series 74LV ->
Supplier Device Package 16-TSSOP
Voltage - Supply 1V ~ 5.5V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 306 КБ
Datasheet
pdf, 303 КБ

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.