PEMH9,115, Digital Transistors NRND for Automotive Applications PEMH9/SOT666/SOT6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64189 шт., срок 7-9 недель
120 руб.
от 10 шт. —
85 руб.
от 100 шт. —
36 руб.
от 1000 шт. —
23.69 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - Pre-Biased
Resistor Equipped Transistors (RETs)Nexperia Resistor Equipped Transistors (RETs) are space and cost-saving solutions that reduce component count and simplify circuit design. These transistors are AEC-Q101 qualified and feature built-in bias resistors. These RETs are available in various variants including new 80V RETs, 50V RETs, and performance-based RETs. The 80V RETs provide enough headroom for use in 48V automotive board net and other high voltage circuits that are subjected to large spikes and pulses. Typical applications include controlling IC inputs, switching loads, and digital systems.
Технические параметры
Brand: | Nexperia |
Collector- Emitter Voltage VCEO Max: | 50 V |
Configuration: | Dual |
Continuous Collector Current: | 100 mA |
DC Collector/Base Gain hfe Min: | 100 |
Emitter- Base Voltage VEBO: | 10 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Package / Case: | SOT-666-6 |
Part # Aliases: | 934056769115 |
Pd - Power Dissipation: | 300 mW |
Peak DC Collector Current: | 100 mA |
Product Category: | Bipolar Transistors-Pre-Biased |
Product Type: | BJTs-Bipolar Transistors-Pre-Biased |
Qualification: | AEC-Q101 |
Subcategory: | Transistors |
Transistor Polarity: | NPN |
Typical Input Resistor: | 10 kOhms |
Typical Resistor Ratio: | 0.213 |
Automotive | No |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Collector-Emitter Saturation Voltage (V) | 0.1@0.25mA@5mA |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 100 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 300 |
Minimum DC Current Gain | 100@5mA@5V |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Supplier Package | SOT-666 |
Supplier Temperature Grade | Automotive |
Type | NPN |
Typical Input Resistor (kOhm) | 10 |
Typical Resistor Ratio | 0.213 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары