1N4148WS-HE3-18, Diodes - General Purpose, Power, Switching 100 Volt 350mA 4ns

1N4148WS-HE3-18, Diodes - General Purpose, Power, Switching 100 Volt 350mA 4ns
Изображения служат только для ознакомления,
см. техническую документацию
68 руб.
от 10 шт.47 руб.
от 100 шт.19 руб.
от 1000 шт.10.87 руб.
Добавить в корзину 1 шт. на сумму 68 руб.
Номенклатурный номер: 8004728667
Артикул: 1N4148WS-HE3-18

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
AEC-Q101 Small Signal Switching Diodes

Vishay AEC-Q101 Small Signal Switching Diodes are available in a variety of packages, including DO-35, MicroMELF, MiniMELF SOD-80, QuadroMELF SOD-80, SOD-123, SOD-323, and SOT-23. The Vishay small signal switching diodes include a number of automotive qualified products. These switching diodes are silicon epitaxial planar constructed. The AEC-Q101 small signal switching diodes feature a surface-mount package ideally suited for automatic insertion.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 150 mA
Ir - Reverse Current: 100 uA
Manufacturer: Vishay
Max Surge Current: 350 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOD-323-2
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 4 ns
Series: 1N4148WS
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов