135-104LAF-J01, NTC Thermistors 100KOhm 5% Axial Thermistor NTC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
от 10 шт. —
1 080 руб.
от 50 шт. —
939 руб.
от 100 шт. —
871.56 руб.
Добавить в корзину 1 шт.
на сумму 1 400 руб.
Описание
Circuit Protection\Thermistors\NTC Thermistors
Electronic SensorsHoneywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
B Parameter: | 3974 K |
Brand: | Honeywell |
Diameter: | 2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +300 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | PCB Mount |
Package / Case: | DO-35-2 |
Packaging: | Reel, Cut Tape |
Power Rating: | 2.5 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 100 kOhms |
Series: | 135 |
Subcategory: | Thermistors |
Termination Style: | Axial |
Tolerance: | 5% |
Type: | NTC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Number of Terminals | 2 |
Thermal Time Constant (s) | 4 |
Thermal Time Constant Range (s) | < 5 |
Minimum Operating Temperature (°C) | -60 |
Maximum Operating Temperature (°C) | 300 |
Resistance @ 25C (Ohm) | 100000 |
Resistance Range @ 25C (Ohm) | 25000 to 120000 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Packaging | Tape and Reel |
Product Diameter (mm) | 2.03 |
Product Length (mm) | 4.57(Max) |
Mounting | Through Hole |
Construction | Axial |
B Value Tolerance | В±1.3% |
B25/85 | 3974K |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Length - Lead Wire | 1.13"" (28.60mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -60В°C ~ 300В°C |
Package | Bulk |
Package / Case | DO-204AH, DO-35, Axial |
Resistance in Ohms @ 25В°C | 100k |
Resistance Tolerance | В±5% |
RoHS Status | RoHS Compliant |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Бета Значение (K) | 3974K |
Клеммы Термистора | Аксиальные Выводы |
Линейка Продукции | Серия 135 |
Максимальная Рабочая Температура | 300°C |
Минимальная Рабочая Температура | -60°C |
Монтаж Термистора | Сквозное Отверстие |
Статическое Сопротивление при 25°C | 100кОм |
Стиль Корпуса Термистора | DO-204AH |
B Parameter | 3974 K |
Factory Pack Quantity | 50 |
Maximum Operating Temperature | +300 C |
Minimum Operating Temperature | -60 C |
Mounting Style | PCB Mount |
Package - Case | DO-35-2 |
Power Rating | 2.5 mW |
Resistance | 100 kOhms |
Series | 135 |
Termination Style | Axial |
Tolerance | 5% |
Type | NTC |
Вес, г | 0.38 |
Техническая документация
Похожие товары