HIH6021-021-001S, Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation

HIH6021-021-001S, Board Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation
Изображения служат только для ознакомления,
см. техническую документацию
39 410 руб.
Добавить в корзину 1 шт. на сумму 39 410 руб.
Номенклатурный номер: 8004729013
Артикул: HIH6021-021-001S

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Description/Function: Humidity and temperature sensor
Factory Pack Quantity: Factory Pack Quantity: 1
Full Temp Accuracy: +/-1 C
Interface Type: I2C
Manufacturer: Honeywell
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 650 uA
Output Type: Digital
Package / Case: SIP-4
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 14 bit
RH Accuracy: +/-4.5%
RH Range: 0%to 100%
Series: HIH6000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: HumidIcon
Type: Humidity Sensor
Вес, г 0.1

Техническая документация